


9495LE-0.375-60 | |
|---|---|
DigiKey Part Number | 1067-9495LE-0.375-60-ND |
Manufacturer | |
Manufacturer Product Number | 9495LE-0.375-60 |
Description | TAPE DBL SIDED CLR 3/8"X60YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 300LSE Adhesive Clear 0.38" (9.65mm) 3/8" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic, 300LSE | |
Backing, Carrier | Carrier - Polyester, Liner - Polycoated Kraft | |
Thickness | 0.0067" (6.7 mils, 0.170mm) | |
Thickness - Adhesive | 0.0062" (6.2 mils, 0.157mm) | |
Thickness - Backing, Carrier | 0.0005" (0.5 mils, 0.013mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 180' (55.0m) 60 yds | |
Color | Clear | |
Usage | Holding, Joining, Mounting | |
Temperature Range | 199°F (93°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 902,49000 Kč | 902,49 Kč |
| 10 | 693,64800 Kč | 6 936,48 Kč |
| 25 | 628,59600 Kč | 15 714,90 Kč |
| 50 | 584,99580 Kč | 29 249,79 Kč |
| 100 | 553,22380 Kč | 55 322,38 Kč |
| Unit Price without VAT: | 902,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 092,01290 Kč |





