
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 100 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Thick Film | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Non-Inductive, Pulse Withstanding, RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.496" L x 0.980" W (38.00mm x 24.90mm) | |
Height - Seated (Max) | 0.483" (12.26mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,55000 Kč | 1 488,55 Kč |
| 10 | 1 351,97700 Kč | 13 519,77 Kč |
| 30 | 1 315,37067 Kč | 39 461,12 Kč |
| 50 | 1 302,34220 Kč | 65 117,11 Kč |
| 100 | 1 287,81990 Kč | 128 781,99 Kč |
| Unit Price without VAT: | 1 488,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 801,14550 Kč |





