
BDS2A1002R2K | |
|---|---|
DigiKey Part Number | A106176-ND |
Manufacturer | |
Manufacturer Product Number | BDS2A1002R2K |
Description | RES CHAS MNT 2.2 OHM 10% 100W |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Frequency | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 1.488" L x 1.000" W (37.80mm x 25.40mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 484,56000 Kč | 1 484,56 Kč |
| 10 | 1 348,21900 Kč | 13 482,19 Kč |
| 25 | 1 316,84320 Kč | 32 921,08 Kč |
| 50 | 1 298,65080 Kč | 64 932,54 Kč |
| 100 | 1 284,14950 Kč | 128 414,95 Kč |
| Unit Price without VAT: | 1 484,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 796,31760 Kč |







