
| 3670737 | |
|---|---|
| DigiKey Part Number | 732-3670737-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3670737 | 
| Description | WE-SHC TWO-PIECE SEAMLESS SHIELD | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | RF Shield Frame 1.106" (28.10mm) X 2.902" (73.70mm) Solder | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 3670737 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Frame | |
| Height - Overall | 0.114" (2.90mm) | |
| Length - Overall | 2.902" (73.70mm) | |
| Width - Overall | 1.106" (28.10mm) | |
| Ventilation | - | |
| Mounting Type | Solder | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 98,62000 Kč | 98,62 Kč | 
| 5 | 91,21400 Kč | 456,07 Kč | 
| 10 | 83,51500 Kč | 835,15 Kč | 
| 18 | 76,02278 Kč | 1 368,41 Kč | 
| Unit Price without VAT: | 98,62000 Kč | 
|---|---|
| Unit Price with VAT: | 119,33020 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                






 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic