
RZM001P02T2L | |
|---|---|
DigiKey Part Number | RZM001P02T2LTR-ND - Tape & Reel (TR) RZM001P02T2LCT-ND - Cut Tape (CT) RZM001P02T2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RZM001P02T2L |
Description | MOSFET P-CH 20V 100MA VMT3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 100mA (Ta) 150mW (Ta) Surface Mount VMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RZM001P02T2L Models |
Category | Vgs(th) (Max) @ Id 1V @ 100µA |
Mfr | Vgs (Max) ±10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 15 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 150mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package VMT3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.8Ohm @ 100mA, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 100 | 1,84780 Kč | 184,78 Kč |
| 500 | 1,35060 Kč | 675,30 Kč |
| 1 000 | 1,18918 Kč | 1 189,18 Kč |
| 2 000 | 1,05321 Kč | 2 106,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,84173 Kč | 6 733,84 Kč |
| 16 000 | 0,76025 Kč | 12 164,00 Kč |
| 24 000 | 0,71871 Kč | 17 249,04 Kč |
| 40 000 | 0,67199 Kč | 26 879,60 Kč |
| 56 000 | 0,64432 Kč | 36 081,92 Kč |
| 80 000 | 0,61741 Kč | 49 392,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |











