


364003 | |
|---|---|
DigiKey Part Number | 732-5046-ND |
Manufacturer | |
Manufacturer Product Number | 364003 |
Description | RF FERRITE SHEET 4.724"X4.724" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FSFS Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 4.724" (120.00mm) X 4.724" (120.00mm) X 0.015" (0.38mm) |
Datasheet | Datasheet |
EDA/CAD Models | 364003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Square | |
Length | 4.724" (120.00mm) | |
Width | 4.724" (120.00mm) | |
Thickness - Overall | 0.015" (0.38mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 693,35000 Kč | 693,35 Kč |
| 10 | 676,51400 Kč | 6 765,14 Kč |
| 20 | 647,28450 Kč | 12 945,69 Kč |
| 50 | 617,84940 Kč | 30 892,47 Kč |
| 100 | 549,10820 Kč | 54 910,82 Kč |
| Unit Price without VAT: | 693,35000 Kč |
|---|---|
| Unit Price with VAT: | 838,95350 Kč |







