SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18024115401L

DigiKey Part Number
732-18024115401LTR-ND - Tape & Reel (TR)
732-18024115401LCT-ND - Cut Tape (CT)
732-18024115401LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18024115401L
Description
DGTL ISOLTR 5KV 4CH SPI 16-SOIC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 5000Vrms 4 Channel 100Mbps 150kV/µs (Typ) CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
18024115401L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
150kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
20ns, 20ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
3.15V ~ 5.5V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 106
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1207,25000 Kč207,25 Kč
10186,46200 Kč1 864,62 Kč
50176,17320 Kč8 808,66 Kč
100165,67420 Kč16 567,42 Kč
500158,38582 Kč79 192,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000129,40018 Kč129 400,18 Kč
Manufacturers Standard Package
Unit Price without VAT:207,25000 Kč
Unit Price with VAT:250,77250 Kč