
1769205132 | |
|---|---|
DigiKey Part Number | 732-1769205132TR-ND - Tape & Reel (TR) 732-1769205132CT-ND - Cut Tape (CT) 732-1769205132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1769205132 |
Description | WPME-FIMM FIXED ISOLATED MICROMO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | 7-BLGA Module | |
Size / Dimension | 0.35" L x 0.28" W x 0.12" H (9.0mm x 7.0mm x 3.1mm) | |
Supplier Device Package | 7-LGA (9x7) | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 74,75300 Kč | 747,53 Kč |
| 100 | 70,55330 Kč | 7 055,33 Kč |
| 200 | 62,78400 Kč | 12 556,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 54,62893 Kč | 21 851,57 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |











