


173011235 | |
|---|---|
DigiKey Part Number | 732-173011235-ND |
Manufacturer | |
Manufacturer Product Number | 173011235 |
Description | FDSM FIXED STEP DOWN REGULATOR M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | 173011235 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 5 | 100,07600 Kč | 500,38 Kč |
| 10 | 94,53300 Kč | 945,33 Kč |
| 20 | 89,04200 Kč | 1 780,84 Kč |
| 42 | 82,68214 Kč | 3 472,65 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |











