


TIM 3.5-2423SM | |
|---|---|
DigiKey Part Number | 1951-1974-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-2423SM |
Description | DC DC CONVERTER +/-15V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 117mA, 117mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-2423SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 117mA, 117mA | |
Power (Watts) | 3.5 W | |
Voltage - Isolation | 5 kV | |
Applications | Medical | |
Features | Remote On/Off, OVP, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 7 Leads | |
Size / Dimension | 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 874,36000 Kč | 874,36 Kč |
| 5 | 841,89400 Kč | 4 209,47 Kč |
| 10 | 828,24500 Kč | 8 282,45 Kč |
| 30 | 807,00900 Kč | 24 210,27 Kč |
| 50 | 797,30660 Kč | 39 865,33 Kč |
| 100 | 784,30890 Kč | 78 430,89 Kč |
| 250 | 767,43660 Kč | 191 859,15 Kč |
| Unit Price without VAT: | 874,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 057,97560 Kč |


