Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1-12-1A

DigiKey Part Number
2057-NL1-12-1A-ND
Manufacturer
Manufacturer Product Number
NL1-12-1A
Description
DC-DC CONVERTER, NON-ISOLATED, S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
12 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.41" H (11.7mm x 7.5mm x 10.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1163,99000 Kč163,99 Kč
5157,86200 Kč789,31 Kč
10155,30100 Kč1 553,01 Kč
43150,05279 Kč6 452,27 Kč
86147,61593 Kč12 694,97 Kč
129146,20791 Kč18 860,82 Kč
258143,82736 Kč37 107,46 Kč
516141,48380 Kč73 005,64 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:163,99000 Kč
Unit Price with VAT:198,42790 Kč