


TSR 1-24120 | |
|---|---|
DigiKey Part Number | 1951-2739-ND |
Manufacturer | |
Manufacturer Product Number | TSR 1-24120 |
Description | DC DC CONVERTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 1A 15V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSR 1-24120 Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 12 W |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Linear Regulator Replacement | Efficiency 95% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 15V | Package / Case 3-SIP Module |
Voltage - Input (Max) 36V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 5 | 124,56000 Kč | 622,80 Kč |
| 10 | 122,54400 Kč | 1 225,44 Kč |
| 30 | 119,41567 Kč | 3 582,47 Kč |
| 50 | 117,98360 Kč | 5 899,18 Kč |
| 100 | 116,06850 Kč | 11 606,85 Kč |
| 250 | 113,57988 Kč | 28 394,97 Kč |
| 500 | 111,72952 Kč | 55 864,76 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |









