


EPM78V2-12R0-01R0R | |
|---|---|
DigiKey Part Number | 283-EPM78V2-12R0-01R0R-ND |
Manufacturer | |
Manufacturer Product Number | EPM78V2-12R0-01R0R |
Description | SWITCH REG DCDC CONV 1000MA 12V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 1A 15V - 32V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 32V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,44000 Kč | 135,44 Kč |
| 5 | 130,44000 Kč | 652,20 Kč |
| 10 | 128,31900 Kč | 1 283,19 Kč |
| 42 | 124,04810 Kč | 5 210,02 Kč |
| 84 | 122,03083 Kč | 10 250,59 Kč |
| 126 | 120,86683 Kč | 15 229,22 Kč |
| 252 | 118,90119 Kč | 29 963,10 Kč |
| 504 | 116,96429 Kč | 58 950,00 Kč |
| Unit Price without VAT: | 135,44000 Kč |
|---|---|
| Unit Price with VAT: | 163,88240 Kč |




