
1642730961200 | |
|---|---|
DigiKey Part Number | 732-1642730961200TR-ND - Tape & Reel (TR) 732-1642730961200CT-ND - Cut Tape (CT) 732-1642730961200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1642730961200 |
Description | 2734 GULLWING, ANALOG REFLECTIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.197" (5mm) 4-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | 1642730961200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | 20µs, 20µs | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 100 | 8,39920 Kč | 839,92 Kč |
| 250 | 7,34932 Kč | 1 837,33 Kč |
| 500 | 6,29940 Kč | 3 149,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,19960 Kč | 4 199,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











