
155124M173200 | |
|---|---|
DigiKey Part Number | 732-11414-2-ND - Tape & Reel (TR) 732-11414-1-ND - Cut Tape (CT) 732-11414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 155124M173200 |
Description | LED RGB CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 155124M173200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.8V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120°, 100° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 515nm Green, 460nm Blue | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 50 | 9,13420 Kč | 456,71 Kč |
| 100 | 6,53040 Kč | 653,04 Kč |
| 500 | 5,96344 Kč | 2 981,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,16047 Kč | 15 481,41 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |













