WL-SFSW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

155124M173200

DigiKey Part Number
732-11414-2-ND - Tape & Reel (TR)
732-11414-1-ND - Cut Tape (CT)
732-11414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
155124M173200
Description
LED RGB CLEAR 1204 SMD R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 523nm Green, 465nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
155124M173200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.8V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°, 100°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm Red, 515nm Green, 460nm Blue
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 117
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
509,05060 Kč452,53 Kč
1006,47070 Kč647,07 Kč
5005,90890 Kč2 954,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,79370 Kč14 381,10 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč