
1541021NCA170 | |
|---|---|
DigiKey Part Number | 732-1541021NCA170TR-ND - Tape & Reel (TR) 732-1541021NCA170CT-ND - Cut Tape (CT) 732-1541021NCA170DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1541021NCA170 |
Description | WL-STSB SMT PHOTOTRANSISTOR SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Side View 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1541021NCA170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | 110° | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 50 | 9,22240 Kč | 461,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,53303 Kč | 37 665,15 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |







