
1540601NEA200 | |
|---|---|
DigiKey Part Number | 732-1540601NEA200TR-ND - Tape & Reel (TR) 732-1540601NEA200CT-ND - Cut Tape (CT) 732-1540601NEA200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1540601NEA200 |
Description | WL-STCB SMT PHOTOTRANSISTOR CHIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1540601NEA200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 30 nA | |
Wavelength | 940nm | |
Viewing Angle | 120° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,27800 Kč | 62,78 Kč |
| 50 | 5,36700 Kč | 268,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,38333 Kč | 21 916,65 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |









