
B13V1PT--H9B0005I4U1930 | |
|---|---|
DigiKey Part Number | 3147-B13V1PT--H9B0005I4U1930TR-ND - Tape & Reel (TR) 3147-B13V1PT--H9B0005I4U1930CT-ND - Cut Tape (CT) 3147-B13V1PT--H9B0005I4U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B13V1PT--H9B0005I4U1930 |
Description | 1.6(L)X0.8(W)X 0.66(H)MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Dark (Id) (Max) 100 nA |
Manufacturer Harvatek Corporation | Wavelength 940nm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Orientation Top View |
Voltage - Collector Emitter Breakdown (Max) 30 V | Operating Temperature -40°C ~ 85°C |
Current - Collector (Ic) (Max) 20 mA | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| 2 000 | 2,90760 Kč | 5 815,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72591 Kč | 10 903,64 Kč |
| 8 000 | 2,57163 Kč | 20 573,04 Kč |
| 12 000 | 2,49250 Kč | 29 910,00 Kč |
| 20 000 | 2,40312 Kč | 48 062,40 Kč |
| 28 000 | 2,34995 Kč | 65 798,60 Kč |
| 40 000 | 2,29809 Kč | 91 923,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |







