


1540051EA3590 | |
|---|---|
DigiKey Part Number | 732-13445-ND |
Manufacturer | |
Manufacturer Product Number | 1540051EA3590 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 35° Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1540051EA3590 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Dark (Typ) | 30nA (Max) | |
Active Area | - | |
Viewing Angle | 35° | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,82700 Kč | 98,27 Kč |
| 50 | 8,60920 Kč | 430,46 Kč |
| 250 | 7,74072 Kč | 1 935,18 Kč |
| 500 | 6,91422 Kč | 3 457,11 Kč |
| 1 000 | 6,32964 Kč | 6 329,64 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











