
150060RS86000 | |
|---|---|
DigiKey Part Number | 732-150060RS86000TR-ND - Tape & Reel (TR) 732-150060RS86000CT-ND - Cut Tape (CT) 732-150060RS86000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150060RS86000 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150060RS86000 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 40° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 632nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.05mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 7,69600 Kč | 76,96 Kč |
| 50 | 5,96880 Kč | 298,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,65497 Kč | 22 619,88 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |










