WL-SMCW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150060GS84000

DigiKey Part Number
732-150060GS84000TR-ND - Tape & Reel (TR)
732-150060GS84000CT-ND - Cut Tape (CT)
732-150060GS84000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150060GS84000
Description
LED GREEN CLEAR 0603 SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150060GS84000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.70mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
107,67700 Kč76,77 Kč
505,95460 Kč297,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,86340 Kč19 453,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč