
C3M0025065D | |
|---|---|
DigiKey Part Number | 1697-C3M0025065D-ND |
Manufacturer | |
Manufacturer Product Number | C3M0025065D |
Description | GEN 3 650V 25 M SIC MOSFET |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 97A (Tc) 326W (Tc) Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | C3M0025065D Models |
Category | Vgs(th) (Max) @ Id 3.6V @ 9.22mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 15 V |
Series | Vgs (Max) +19V, -8V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2980 pF @ 600 V |
Part Status Active | Power Dissipation (Max) 326W (Tc) |
FET Type | Operating Temperature -40°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package TO-247-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V | Base Product Number |
Rds On (Max) @ Id, Vgs 34mOhm @ 33.5A, 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMW65R020M2HXKSA1 | Infineon Technologies | 240 | 448-IMW65R020M2HXKSA1-ND | 372,29000 Kč | Similar |
| IMW65R026M2HXKSA1 | Infineon Technologies | 415 | 448-IMW65R026M2HXKSA1-ND | 328,20000 Kč | Similar |
| MSC015SMA070B | Microchip Technology | 191 | 691-MSC015SMA070B-ND | 375,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,69000 Kč | 300,69 Kč |
| 30 | 182,33267 Kč | 5 469,98 Kč |
| 120 | 156,41933 Kč | 18 770,32 Kč |
| 510 | 141,31243 Kč | 72 069,34 Kč |
| Unit Price without VAT: | 300,69000 Kč |
|---|---|
| Unit Price with VAT: | 363,83490 Kč |








