
IMW65R020M2HXKSA1 | |
|---|---|
DigiKey Part Number | 448-IMW65R020M2HXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IMW65R020M2HXKSA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 83A (Tc) 273W (Tc) Through Hole PG-TO247-3-40 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 9.5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2038 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 273W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package PG-TO247-3-40 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Base Product Number |
Rds On (Max) @ Id, Vgs 18mOhm @ 46.9A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 30 | 226,91133 Kč | 6 807,34 Kč |
| 120 | 195,08892 Kč | 23 410,67 Kč |
| 510 | 171,79124 Kč | 87 613,53 Kč |
| 1 020 | 163,29980 Kč | 166 565,80 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |


