
HAIS 100-TP | |
|---|---|
DigiKey Part Number | 398-1028-ND |
Manufacturer | |
Manufacturer Product Number | HAIS 100-TP |
Description | CURRENT SENSOR HE/OL 100A |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | HAIS 100-TP Models |
Category | Frequency DC ~ 50kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Tray | Voltage - Supply 5V |
Part Status Not For New Designs | Response Time 5µs |
For Measuring AC/DC | Current - Supply (Max) 19mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,86000 Kč | 537,86 Kč |
| 5 | 491,02200 Kč | 2 455,11 Kč |
| 10 | 473,60800 Kč | 4 736,08 Kč |
| 25 | 452,83960 Kč | 11 320,99 Kč |
| 50 | 438,66620 Kč | 21 933,31 Kč |
| 100 | 425,67120 Kč | 42 567,12 Kč |
| 500 | 399,53716 Kč | 199 768,58 Kč |
| Unit Price without VAT: | 537,86000 Kč |
|---|---|
| Unit Price with VAT: | 650,81060 Kč |











