Diode 650 V 32A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3D10065E

DigiKey Part Number
C3D10065E-ND
Manufacturer
Manufacturer Product Number
C3D10065E
Description
DIODE SIL CARB 650V 32A TO252-2
Customer Reference
Detailed Description
Diode 650 V 32A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C3D10065E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
460.5pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252-2
Current - Average Rectified (Io)
32A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD1065Bonsemi3 8165556-FFSD1065BCT-ND73,91000 KčDirect
DSC10A065D1-13Diodes Incorporated1 39431-DSC10A065D1-13CT-ND72,44000 KčSimilar
DSC10C065Diodes Incorporated5031-DSC10C065-ND66,14000 KčSimilar
DSC10C065D1-13Diodes Incorporated031-DSC10C065D1-13CT-ND63,62000 KčSimilar
S3D10065ESMC Diode Solutions2 4381655-S3D10065ECT-ND42,21000 KčSimilar
In-Stock: 147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1121,16000 Kč121,16 Kč
1080,65300 Kč806,53 Kč
10057,69620 Kč5 769,62 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:121,16000 Kč
Unit Price with VAT:146,60360 Kč