Diode 650 V 13.5A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 13.5A Surface Mount TO-252 (DPAK)
TO-252 DPAK

FFSD1065B

DigiKey Part Number
5556-FFSD1065BTR-ND - Tape & Reel (TR)
5556-FFSD1065BCT-ND - Cut Tape (CT)
5556-FFSD1065BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSD1065B
Description
DIODE SIL CARB 650V 13.5A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 13.5A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
0 ns
Mfr
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
424pF @ 1V, 100kHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252 (DPAK)
Current - Average Rectified (Io)
13.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Base Product Number
Speed
Zero Recovery Time > 500mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1048,04300 Kč480,43 Kč
10033,36160 Kč3 336,16 Kč
50027,08742 Kč13 543,71 Kč
1 00026,32120 Kč26 321,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,58829 Kč51 470,72 Kč
5 00019,34558 Kč96 727,90 Kč
7 50019,04782 Kč142 858,65 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč