
DSC10C065 | |
|---|---|
DigiKey Part Number | 31-DSC10C065-ND |
Manufacturer | |
Manufacturer Product Number | DSC10C065 |
Description | DIODE SIL CARB 650V 10A TO220AC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 10A Through Hole TO220AC (Type WX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 230 µA @ 650 V | |
Capacitance @ Vr, F | 355pF @ 100mV, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO220AC (Type WX) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 50 | 32,84080 Kč | 1 642,04 Kč |
| 100 | 29,59880 Kč | 2 959,88 Kč |
| 500 | 23,91378 Kč | 11 956,89 Kč |
| 1 000 | 22,08654 Kč | 22 086,54 Kč |
| 2 000 | 20,55033 Kč | 41 100,66 Kč |
| 5 000 | 18,88921 Kč | 94 446,05 Kč |
| 10 000 | 18,54123 Kč | 185 412,30 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |

