KA-99-79 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Amphenol RF
In Stock: 26
Unit Price: 732,33000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 1
Unit Price: 469,84000 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 248,81000 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 122
Unit Price: 989,98000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 832,17000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 2 132,10190 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 4 473,63000 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 2 086,84440 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 3 308,10840 Kč
New at DigiKey
Image for KA-99-79 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA-99-79

DigiKey Part Number
991-KA-99-79-ND
Manufacturer
Manufacturer Product Number
KA-99-79
Description
ADPT, BKHD,TNC-TNC
Customer Reference
Detailed Description
Adapter Coaxial Connector TNC Jack, Female Socket To TNC Jack, Female Socket 50 Ohms
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
TNC Jack, Female Socket
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded, Threaded
Frequency - Max
11 GHz
Ingress Protection
-
Center Contact Plating
Silver
Features
-
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.