SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL_06 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL_06 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
200-TFBGA

W66DP2RQQAHJ

DigiKey Part Number
256-W66DP2RQQAHJ-ND
Manufacturer
Manufacturer Product Number
W66DP2RQQAHJ
Description
8GB LPDDR4/4X, DDP, X32, 2133MHZ
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL_06 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
LVSTL_06
Mfr
Clock Frequency
2.133 GHz
Packaging
Tray
Write Cycle Time - Word, Page
18ns
Part Status
Active
Access Time
3.5 ns
Memory Type
Volatile
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Memory Format
Operating Temperature
-40°C ~ 105°C (TC)
Technology
SDRAM - Mobile LPDDR4X
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 32
Supplier Device Package
200-TFBGA (10x14.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:144
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 599,20000 Kč1 599,20 Kč
101 475,38100 Kč14 753,81 Kč
251 446,88800 Kč36 172,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 599,20000 Kč
Unit Price with VAT:1 935,03200 Kč