
IS43LQ32256B-062BLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ32256B-062BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ32256B-062BLI |
Description | IC DRAM 8GBIT LVSTL 200VFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 200-VFBGA (10x14.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | LVSTL | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,52000 Kč | 483,52 Kč |
| 10 | 387,53100 Kč | 3 875,31 Kč |
| 25 | 363,57560 Kč | 9 089,39 Kč |
| 100 | 337,24210 Kč | 33 724,21 Kč |
| 250 | 324,69036 Kč | 81 172,59 Kč |
| 544 | 316,30217 Kč | 172 068,38 Kč |
| Unit Price without VAT: | 483,52000 Kč |
|---|---|
| Unit Price with VAT: | 585,05920 Kč |




