
IS43LQ16512B-046BLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ16512B-046BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ16512B-046BLI |
Description | 8G, 1.06-1.17/1.70-1.95V, LPDDR4 |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Memory Interface LVSTL |
Mfr | Clock Frequency 2.133 GHz |
Packaging Tray | Write Cycle Time - Word, Page 18ns |
Part Status Active | Access Time 3.5 ns |
Memory Type Volatile | Voltage - Supply 1.06V ~ 1.17V, 1.7V ~ 1.95V |
Memory Format | Operating Temperature -40°C ~ 95°C (TC) |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 200-TFBGA (10x14.5) |
| Tray: | 136 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 854,87000 Kč | 854,87 Kč |
| 5 | 810,02800 Kč | 4 050,14 Kč |
| Unit Price without VAT: | 854,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 034,39270 Kč |








