SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M32MD4V-062BAN

DigiKey Part Number
1450-AS4C256M32MD4V-062BAN-ND
Manufacturer
Manufacturer Product Number
AS4C256M32MD4V-062BAN
Description
IC DRAM 8GBIT LVSTL 200FBGA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-FBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 32
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-FBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 778,25000 Kč2 778,25 Kč
102 561,00000 Kč25 610,00 Kč
252 476,49560 Kč61 912,39 Kč
502 413,75360 Kč120 687,68 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 778,25000 Kč
Unit Price with VAT:3 361,68250 Kč