Image for W66CP6RBHAFJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66CP6RBHAFJ

DigiKey Part Number
256-W66CP6RBHAFJ-ND
Manufacturer
Manufacturer Product Number
W66CP6RBHAFJ
Description
4GB LPDDR4/4X, X16, 1600MHZ, -40
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 4Gbit LVSTL_06 1.6 GHz 3.5 ns 100-VFBGA (10x7.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
256M x 16
Memory Interface
LVSTL_06
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-VFBGA (10x7.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:208
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1711,83000 Kč711,83 Kč
10658,81200 Kč6 588,12 Kč
25637,79320 Kč15 944,83 Kč
50622,04480 Kč31 102,24 Kč
208590,30024 Kč122 782,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:711,83000 Kč
Unit Price with VAT:861,31430 Kč