W634GU6QB11I is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 21
Unit Price: 581,85000 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 341,27013 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 581,85000 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 341,27013 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 344,36086 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 319,40954 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 143
Unit Price: 399,38000 Kč
Datasheet

Parametric Equivalent


Insignis Technology Corporation
In Stock: 0
Unit Price: 308,85580 Kč
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W634GU6QB11I

DigiKey Part Number
256-W634GU6QB11I-ND
Manufacturer
Manufacturer Product Number
W634GU6QB11I
Description
IC DRAM 4GBIT PAR 96VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-VFBGA (7.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3L
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
933 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.283V ~ 1.45V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-VFBGA (7.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types