Parametric Equivalent

NDL46PFI-9MAT TR | |
|---|---|
DigiKey Part Number | 1982-NDL46PFI-9MATTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL46PFI-9MAT TR |
Description | DDR3L 4GB X16 FBGA 7.5X13(X1) 18 |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 105°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 281,33121 Kč | 421 996,82 Kč |
| Unit Price without VAT: | 281,33121 Kč |
|---|---|
| Unit Price with VAT: | 340,41076 Kč |


