
W25Q40RLSSJQ | |
|---|---|
DigiKey Part Number | 256-W25Q40RLSSJQ-ND |
Manufacturer | |
Manufacturer Product Number | W25Q40RLSSJQ |
Description | SPIFLASH, 4M-BIT, 4KB UNIFORM SE |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 4Mbit SPI - Quad I/O, QPI 133 MHz 4.5 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Access Time | 4.5 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Tube: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 50 | 10,53680 Kč | 526,84 Kč |
| 100 | 10,31210 Kč | 1 031,21 Kč |
| 300 | 9,94887 Kč | 2 984,66 Kč |
| 500 | 9,77960 Kč | 4 889,80 Kč |
| 1 000 | 9,54947 Kč | 9 549,47 Kč |
| 5 000 | 9,01940 Kč | 45 097,00 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |











