
| W25Q256JWEIQ TR | |
|---|---|
| DigiKey Part Number | 256-W25Q256JWEIQTR-ND - Tape & Reel (TR) 256-W25Q256JWEIQTRCT-ND - Cut Tape (CT) 256-W25Q256JWEIQTRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | W25Q256JWEIQ TR | 
| Description | IC FLASH 256MBIT SPI/QUAD 8WSON | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 6 ns 8-WSON (8x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR | |
| Memory Size | ||
| Memory Organization | 32M x 8 | |
| Memory Interface | SPI - Quad I/O | |
| Clock Frequency | 133 MHz | |
| Write Cycle Time - Word, Page | 5ms | |
| Access Time | 6 ns | |
| Voltage - Supply | 1.7V ~ 1.95V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-WSON (8x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 76,77000 Kč | 76,77 Kč | 
| 10 | 71,67700 Kč | 716,77 Kč | 
| 25 | 69,55040 Kč | 1 738,76 Kč | 
| 50 | 67,94400 Kč | 3 397,20 Kč | 
| 100 | 66,33790 Kč | 6 633,79 Kč | 
| 250 | 64,22312 Kč | 16 055,78 Kč | 
| 500 | 62,63896 Kč | 31 319,48 Kč | 
| 1 000 | 61,75637 Kč | 61 756,37 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 60,91799 Kč | 243 671,96 Kč | 
| Unit Price without VAT: | 76,77000 Kč | 
|---|---|
| Unit Price with VAT: | 92,89170 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic