
TCAN1146DMTRQ1 | |
---|---|
DigiKey Part Number | 296-TCAN1146DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1146DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1146DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1146DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1146DMTRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,32000 Kč | 63,32 Kč |
10 | 47,36700 Kč | 473,67 Kč |
25 | 43,38480 Kč | 1 084,62 Kč |
100 | 39,01670 Kč | 3 901,67 Kč |
250 | 36,93160 Kč | 9 232,90 Kč |
500 | 35,67470 Kč | 17 837,35 Kč |
1 000 | 34,64071 Kč | 34 640,71 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 33,36313 Kč | 100 089,39 Kč |
6 000 | 32,73810 Kč | 196 428,60 Kč |
Unit Price without VAT: | 63,32000 Kč |
---|---|
Unit Price with VAT: | 76,61720 Kč |