
W25Q256JVEIM TR | |
|---|---|
DigiKey Part Number | 256-W25Q256JVEIMTR-ND - Tape & Reel (TR) 256-W25Q256JVEIMTRCT-ND - Cut Tape (CT) 256-W25Q256JVEIMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q256JVEIM TR |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 79,23200 Kč | 792,32 Kč |
| 25 | 76,90840 Kč | 1 922,71 Kč |
| 50 | 75,13160 Kč | 3 756,58 Kč |
| 100 | 73,35930 Kč | 7 335,93 Kč |
| 250 | 71,02440 Kč | 17 756,10 Kč |
| 500 | 69,27470 Kč | 34 637,35 Kč |
| 1 000 | 67,54482 Kč | 67 544,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 61,37707 Kč | 245 508,28 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |






