
W25Q256JVEIM | |
|---|---|
DigiKey Part Number | 256-W25Q256JVEIM-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JVEIM |
Description | IC FLASH 256MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 3ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 74,20100 Kč | 742,01 Kč |
| 25 | 72,02480 Kč | 1 800,62 Kč |
| 63 | 69,80921 Kč | 4 397,98 Kč |
| 126 | 68,15190 Kč | 8 587,14 Kč |
| 252 | 66,49964 Kč | 16 757,91 Kč |
| 504 | 64,86240 Kč | 32 690,65 Kč |
| 1 008 | 63,24293 Kč | 63 748,87 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |


