W25Q01NWTBIQ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 271,63013 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 306,59915 Kč
Datasheet

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 306,59915 Kč
Datasheet
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 7 ns 24-TFBGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q01NWTBIQ

DigiKey Part Number
256-W25Q01NWTBIQ-ND
Manufacturer
Manufacturer Product Number
W25Q01NWTBIQ
Description
IC FLASH 1GBIT SPI/QUAD 24TFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O, QPI 133 MHz 7 ns 24-TFBGA (8x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O, QPI
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
3ms
Packaging
Tray
Access Time
7 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
24-TFBGA (8x6)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q01NWTBIMWinbond Electronics0256-W25Q01NWTBIM-ND271,63013 KčParametric Equivalent
W25Q01NWTBIM TRWinbond Electronics0256-W25Q01NWTBIMTR-ND306,59915 KčParametric Equivalent
W25Q01NWTBIQ TRWinbond Electronics0256-W25Q01NWTBIQTR-ND306,59915 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
480322,25369 Kč154 681,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:322,25369 Kč
Unit Price with VAT:389,92696 Kč