MKS2C031001A00JF00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 635
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 927
Unit Price: 15,12000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,13484 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,16839 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,16839 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,64131 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,02884 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 592
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,05721 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,05721 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,09028 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 2 343
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 3,57651 Kč
Datasheet
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2C031001A00JF00

DigiKey Part Number
1928-MKS2C031001A00JF00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MKS2C031001A00JF00
Description
CAP FILM 0.1UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5004,13484 Kč31 011,30 Kč
Unit Price without VAT:4,13484 Kč
Unit Price with VAT:5,00316 Kč