MKS2D031001A00JSC9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,02884 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 5 594
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,05721 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,05721 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 4,09028 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 2 343
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


WIMA
In Stock: 19 011
Unit Price: 13,44000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 16 210
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 16 981
Unit Price: 6,51000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 4 293
Unit Price: 6,51000 Kč
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKS2D031001A00JSC9

DigiKey Part Number
1928-MKS2D031001A00JSC9-ND
Manufacturer
Manufacturer Product Number
MKS2D031001A00JSC9
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 0003,57651 Kč35 765,10 Kč
Unit Price without VAT:3,57651 Kč
Unit Price with VAT:4,32758 Kč