
MKS2D031001A00JO00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D031001A00JO00CT-ND - Cut Tape (CT) 1928-MKS2D031001A00JO00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00JO00 |
Description | CAP FILM 0.1UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 50 | 7,05960 Kč | 352,98 Kč |
| 100 | 6,38340 Kč | 638,34 Kč |
| 500 | 5,24110 Kč | 2 620,55 Kč |
| 1 000 | 4,88833 Kč | 4 888,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 4,56220 Kč | 10 036,84 Kč |
| 4 400 | 4,32955 Kč | 19 050,02 Kč |
| 6 600 | 4,21299 Kč | 27 805,73 Kč |
| 11 000 | 4,08384 Kč | 44 922,24 Kč |
| 15 400 | 4,00831 Kč | 61 727,97 Kč |
| 22 000 | 3,93564 Kč | 86 584,08 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

