
MKS2C031001A00JC00 | |
|---|---|
DigiKey Part Number | 1928-MKS2C031001A00JC00CT-ND - Cut Tape (CT) 1928-MKS2C031001A00JC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2C031001A00JC00 |
Description | CAP FILM 0.1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 100 | 6,49260 Kč | 649,26 Kč |
| 500 | 5,33518 Kč | 2 667,59 Kč |
| 1 000 | 4,97779 Kč | 4 977,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 800 | 4,56001 Kč | 12 768,03 Kč |
| 5 600 | 4,33969 Kč | 24 302,26 Kč |
| 8 400 | 4,22927 Kč | 35 525,87 Kč |
| 14 000 | 4,10695 Kč | 57 497,30 Kč |
| 19 600 | 4,03541 Kč | 79 094,04 Kč |
| 28 000 | 3,96660 Kč | 111 064,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

