



74136 | |
|---|---|
DigiKey Part Number | 431-1515-ND |
Manufacturer | |
Manufacturer Product Number | 74136 |
Description | BIT PHILLIPS SZ3 5.91" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #3 Phillips Bit, Power 1/4" Drive 5.91" (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #3 | |
Drive Size | 1/4" | |
Length - Overall | 5.91" (150.0mm) | |
Features | Impact Resistant | |
Weight | 0.09 lb (40.82 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,04000 Kč | 93,04 Kč |
| 10 | 91,88300 Kč | 918,83 Kč |
| 25 | 86,65880 Kč | 2 166,47 Kč |
| Unit Price without VAT: | 93,04000 Kč |
|---|---|
| Unit Price with VAT: | 112,57840 Kč |




