Handle, Bit Holding 1/4" Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Bit Holding 1/4" Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

38800

DigiKey Part Number
431-1372-ND
Manufacturer
Manufacturer Product Number
38800
Description
HANDLE BIT HOLDING 1/4" 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Bit Holding 1/4" Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Size
1/4"
Manufacturer
Wiha
Length - Overall
5.91" (150.0mm)
Packaging
Bulk
Features
Impact Resistant, Magnetic, Nickel Plated, T-Handle
Part Status
Active
Weight
0.18 lb (81.65 g)
Tool Type
Handle, Bit Holding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1228,67000 Kč228,67 Kč
Unit Price without VAT:228,67000 Kč
Unit Price with VAT:276,69070 Kč