Handle, Bit Holding 1/4" Drive 9.45" (240.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Bit Holding 1/4" Drive 9.45" (240.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

38450

DigiKey Part Number
431-1489-ND
Manufacturer
Manufacturer Product Number
38450
Description
HANDLE BIT HOLDING 1/4" 9.45"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Bit Holding 1/4" Drive 9.45" (240.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bulk
Part Status
Active
Tool Type
Handle, Bit Holding
Tip Type
-
Tip Size
-
Drive Size
1/4"
Length - Overall
9.45" (240.0mm)
Features
Ergonomic, Magnetic, Nickel Plated, Soft Grip
Weight
0.23 lb (104.33 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 474
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1314,55000 Kč314,55 Kč
Unit Price without VAT:314,55000 Kč
Unit Price with VAT:380,60550 Kč