



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Adjustable Length, Magnetic, Soft Grip | |
Weight | 0.36 lb (163.29 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,49000 Kč | 620,49 Kč |
| Unit Price without VAT: | 620,49000 Kč |
|---|---|
| Unit Price with VAT: | 750,79290 Kč |






